WAGO 294 Series Plug-in Connector Female Push-in, 2-Pole, 24A, 2-Way

Subtotal (1 box of 1000 units)*

€630.24

(exc. VAT)

€775.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€630.24€0.63

*price indicative

RS Stock No.:
223-992
Mfr. Part No.:
294-5032
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

294

Number of Ways

2

Pitch

1mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Push-in

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

24A

Wire Size

0.5mm², 2.5mm²

Contact Gender

Female

Standards/Approvals

EN 60998

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
CH
The Wago Lighting connector, designed with precision and innovation, caters to solid and stranded conductors seamlessly. This unique push-button device eliminates ground contact while providing robust connectivity, ensuring maximum performance in diverse environments. With an impressive maximum temperature rating of 85°C and the capacity to accommodate conductors up to 2.5 mm², it can handle rigorous conditions with ease.

Designed for compatibility with different conductor materials including copper

Offers a comprehensive conductor termination method streamlining installation

Accommodates a range of conductor sizes making it adaptable to various needs

Includes multiple connection points to support complex wiring requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy