WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 2-Pole, 16A, 2-Way
- RS Stock No.:
- 224-432
- Mfr. Part No.:
- 294-8022
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€654.48
(exc. VAT)
€805.01
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €654.48 | €0.654 |
*price indicative
- RS Stock No.:
- 224-432
- Mfr. Part No.:
- 294-8022
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998 + EN 61535 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998 + EN 61535 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector designed by wago is a pinnacle of modern engineering, tailored for efficiency and convenience in electrical connections. With a robust 2-pole layout and a range of connection technologies, it seamlessly accommodates both solid and stranded conductors, making it versatile for various applications. The push-button actuation ensures quick and effortless installation, while the compact dimensions facilitate easy integration into tight spaces.
Designed for high temperature stability ensuring reliable performance
Durable polycarbonate housing provides robust protection against environmental challenges
Easy integration thanks to universal conductor termination technology
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 2-Way
