WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 24A, 3-Way
- RS Stock No.:
- 224-003
- Mfr. Part No.:
- 294-5123
- Manufacturer:
- WAGO
Subtotal (1 box of 500 units)*
€563.58
(exc. VAT)
€693.20
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €563.58 | €1.127 |
*price indicative
- RS Stock No.:
- 224-003
- Mfr. Part No.:
- 294-5123
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Number of Ways | 3 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Number of Ways 3 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Contact Gender Male | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector offers a reliable solution for ensuring secure electrical connections in various applications. Designed with an external push-button mechanism, it facilitates easy operation while providing robust performance. Its compact dimensions allow for seamless integration into existing setups, and enhanced usability caters to both solid and stranded conductors, making it versatile for multiple wiring needs.
Conforms to rigorous electrical standards for safety and reliability
Designed for a wide range of conductor sizes ensuring compatibility
Snap in mounting feature facilitates quick installations
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
