WAGO 294 Series Plug-in Male Lighting Connector Male, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 223-989
- Mfr. Part No.:
- 294-5015
- Manufacturer:
- WAGO
Subtotal (1 box of 250 units)*
€421.17
(exc. VAT)
€518.04
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €421.17 | €1.685 |
*price indicative
- RS Stock No.:
- 223-989
- Mfr. Part No.:
- 294-5015
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 294 | |
| Number of Ways | 5 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 294 | ||
Number of Ways 5 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector is an innovative solution designed for seamless external wiring applications. Its push-button actuation combined with advanced connection technologies makes it ideal for various conductor types, ensuring flexibility and reliability in electrical installations. Constructed from high-quality materials, this connector offers impressive temperature stability and protection against environmental factors.
Environmentally friendly materials contribute to sustainability goals
Designed for maximum temperature stability ensuring safety in high heat applications
Dedicated internal and external connection types streamline wiring processes
Compliance with industry standards guarantees reliability and safety
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
