WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 224-429
- Mfr. Part No.:
- 294-5475
- Manufacturer:
- WAGO
Subtotal (1 bag of 250 units)*
€466.62
(exc. VAT)
€573.94
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €466.62 | €1.866 |
*price indicative
- RS Stock No.:
- 224-429
- Mfr. Part No.:
- 294-5475
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Diameter | 4.1mm | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Diameter 4.1mm | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector is engineered for reliability and versatility in electrical applications. Featuring a robust push-button operation and an external screw-type ground contact, it effortlessly accommodates a variety of conductor types, making it ideal for both solid and stranded wires. The intelligent design of this 5-pole connector ensures ease of installation and maintenance, while its high-temperature resistance up to 85°C guarantees durability in demanding environments.
Features a strain relief plate that can be retrofitted for additional support
Compact design ensures it can fit into tight spaces without compromising performance
Halogen free materials used enhancing safety in various environments
Manufactured with a flammability class of V0 for added fire resistance
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
