WAGO 294 Series Plug-in Connector Female Push-in, 3-Pole, 24A, 3-Way
- RS Stock No.:
- 224-426
- Mfr. Part No.:
- 294-5423
- Manufacturer:
- WAGO
Subtotal (1 bag of 500 units)*
€599.94
(exc. VAT)
€737.93
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €599.94 | €1.20 |
*price indicative
- RS Stock No.:
- 224-426
- Mfr. Part No.:
- 294-5423
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 294 | |
| Number of Ways | 3 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998 | |
| Diameter | 4.1mm | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 294 | ||
Number of Ways 3 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Contact Gender Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998 | ||
Diameter 4.1mm | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector offers a reliable and efficient solution for various electrical applications. Designed with a screw-type ground contact and accommodating three poles, it facilitates seamless connections for both solid and stranded conductors. Its innovative push-button actuation ensures ease of use, allowing for quick and effortless installation.
Halogen free materials contribute to environmental compliance
Provides multiple connection points for flexibility in installation
Lightweight design aids in reducing installation strain
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
