WAGO 890 Series Plug-in Connector Female, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 224-848
- Mfr. Part No.:
- 890-626
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€136.96
(exc. VAT)
€168.46
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.96 | €5.478 |
*price indicative
- RS Stock No.:
- 224-848
- Mfr. Part No.:
- 890-626
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
The Wago T Distribution Connector represents a stellar advancement in electrical connectivity, tailored for optimal performance and efficiency in confined spaces. This innovative connector is designed with a locking latch mechanism that facilitates easy, tool free installation, showcasing spring pressure connection technology that eliminates the need for screws. This ensures that your connections are not only reliable but also quick to set up, drastically reducing installation time and costs.
Compact design optimises space usage in electrical layouts
High quality materials promise durability and long lasting performance
Integrated locking levers provide secure connections under various conditions
Low contact resistance enhances overall electrical efficiency
Optimised for a wide temperature range ensuring versatility in different environments
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
