WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 225-670
- Mfr. Part No.:
- 890-234
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€152.11
(exc. VAT)
€187.10
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €152.11 | €3.042 |
*price indicative
- RS Stock No.:
- 225-670
- Mfr. Part No.:
- 890-234
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1977 | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals EN 61535, IEC 61535, UL 1977 | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Male Plug is expertly designed to provide reliable connections for electrical installations. With a compact and innovative approach, this connector ensures seamless integration in tight spaces, making it an ideal solution for lighting and other applications where space is at a premium. The design features advanced mismating protection, allowing for effortless, error free connections every time.
Tool free operation streamlines installation and reduces assembly time
Versatile coding options accommodate a wide array of applications
Durable construction ensures long term performance and resilience
Compatible with various conductor types for flexible usage
Mechanical protection features prevent connection errors
Lightweight design does not compromise on strength or reliability
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
