WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp, 4-Pole, 16A, 4-Way, IP20, IP40
- RS Stock No.:
- 225-318
- Mfr. Part No.:
- 890-254
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€176.35
(exc. VAT)
€216.91
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.35 | €3.527 |
*price indicative
- RS Stock No.:
- 225-318
- Mfr. Part No.:
- 890-254
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Male Plug is designed for modern electrical installations, providing a compact solution tailored for efficient connectivity in control applications, such as lighting technology. With its IP20 protection rating, this innovative connector supports fast and reliable installation, enhancing automation and mechanical engineering projects. Utilising a B coding system, the connector ensures error free connections, protecting against mismating while following the trend of miniaturisation.
Robust protection against mismating enhances installation safety
Manufactured from high quality polyamide for durability
Ideal for use in harsh environments with a high pollution degree
Simplifies maintenance with quick replacement capabilities
Related links
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
