WAGO 890 Series Plug-in Connector Female Cage Clamp, 4-Pole, 16A, 4-Way, IP20, IP40
- RS Stock No.:
- 225-046
- Mfr. Part No.:
- 890-244
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€213.92
(exc. VAT)
€263.12
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €213.92 | €4.278 |
*price indicative
- RS Stock No.:
- 225-046
- Mfr. Part No.:
- 890-244
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 600V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 600V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Female Socket with B coding is engineered for exceptional performance in tight spaces, enabling efficient electrical installations. Designed to accommodate both solid and fine stranded conductors, this connector simplifies connectivity while ensuring safety with its mechanical protection against mismating. With the ability to customise pole marking, this device stands out for its versatility and user friendly design, promoting ease of installation and error free operations in electrical setups.
Effective and tool free operation enhancing user convenience
Supplies multiple coding options to suit varied configurations
Allows customer specific pole marking for tailored solutions
Offers maintenance free functionality reducing long term upkeep costs
Rated for a broad range of electrical applications ensuring adaptability
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
