WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 225-176
- Mfr. Part No.:
- 890-233
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€116.96
(exc. VAT)
€143.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €116.96 | €2.339 |
*price indicative
- RS Stock No.:
- 225-176
- Mfr. Part No.:
- 890-233
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61535, IEC/EN 60664-1, UL 1977 | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals EN 61535, IEC/EN 60664-1, UL 1977 | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Male Plug is engineered for seamless power and signal transmission, ideal for grid lighting and flush mount applications. Featuring a compact design, it meets the growing demand for miniaturisation without sacrificing performance. Designed specifically with a 3 pole configuration and robust coding options, this product simplifies installation while significantly reducing the risk of mismating.
Easy tool free operation promotes faster installations
Innovative coding options minimise the likelihood of installation errors
High quality materials ensure durability in demanding environments
Both male connector and plug configurations support versatile applications
Compatibility with a broad range of conductor types enhances flexibility
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
