WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 221-536
- Distrelec Article No.:
- 304-30-003
- Mfr. Part No.:
- 890-232
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€87.87
(exc. VAT)
€108.08
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €87.87 | €1.757 |
*price indicative
- RS Stock No.:
- 221-536
- Distrelec Article No.:
- 304-30-003
- Mfr. Part No.:
- 890-232
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Male | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Male | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Plug from WINSTA MINI series offers protection against mismating. It is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This plug with spring pressure connection technology function without screw connections. They allow flexible, error free installation in numerous applications.
Consistent IP40 protection
With A coding for a large number of uses
Flexible installation to save space
Convenient installation and commissioning
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
