WAGO 890 Series Cable Lighting Connector Female Cage Clamp, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 271-0358
- Distrelec Article No.:
- 304-35-088
- Mfr. Part No.:
- 890-202
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.58 | €2.116 |
*price indicative
- RS Stock No.:
- 271-0358
- Distrelec Article No.:
- 304-35-088
- Mfr. Part No.:
- 890-202
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Female | |
| Wire Size | 16AWG, 22AWG | |
| Standards/Approvals | IEC 61535, UL 1977, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Female | ||
Wire Size 16AWG, 22AWG | ||
Standards/Approvals IEC 61535, UL 1977, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has easy tool free operation and wide range of coding options.
Coding for use in many general mains applications
Custom engineered solutions
Fast and secure installation
Related links
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
