WAGO 890 Series Snap-in Connector Female Cage Clamp, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 225-573
- Mfr. Part No.:
- 890-723
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€132.11
(exc. VAT)
€162.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €132.11 | €2.642 |
*price indicative
- RS Stock No.:
- 225-573
- Mfr. Part No.:
- 890-723
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Snap-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket is designed for streamlined electrical installations, enabling quick and reliable connections. Featuring a compact form factor with a robust locking mechanism, this solution ensures high performance even in constrained spaces. Its A coding helps prevent mismating, thereby enhancing safety and functionality across various applications. Made from high quality materials, this female socket not only meets stringent compliance standards but is also designed for ease of use and efficiency.
Prevents mismating through intelligent coding options
Compact design caters to installations in restricted environments
Ensures maintenance free operation reducing upkeep costs
All housing materials exhibit excellent flammability ratings
Designed for high mating cycles with robust locking levers
Compliant with RoHS standards for environmental safety
Rated for varying temperature ranges ensuring durability
Related links
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
