WAGO 890 Series Snap-in Connector Female Cage Clamp, 3-Pole, 16A, 3-Way, IP40

Subtotal (1 box of 50 units)*

€152.11

(exc. VAT)

€187.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€152.11€3.042

*price indicative

RS Stock No.:
225-556
Mfr. Part No.:
890-743
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

890

Pitch

4.4mm

Number of Ways

3

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

25V

Lighting Connector Current

16A

IP Rating

IP40

Wire Size

0.25mm², 1.5mm²

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Snap-in Socket is an innovative solution engineered for a multitude of applications, particularly within control cabinets, lighting connections, and PCBs. This product stands out with its protection type IP40, guarding your connections against solid objects while facilitating rapid, pluggable installations. Its mechanical and colour coding features guarantee error free assembly, making installation quick and efficient.

Robust design protected against dust and moisture

Mechanical coding prevents mismating during installation

Compatible with a variety of conductor types for flexibility in use

Designed with ergonomics in mind for simple tool free operation

Supports multiple mating cycles without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy