TE Connectivity Nector M Series PCB Connector Male, 5-Way
- RS Stock No.:
- 468-336
- Distrelec Article No.:
- 304-49-829
- Mfr. Part No.:
- 293695-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 80 units)*
€192.17
(exc. VAT)
€236.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €192.17 | €2.402 |
*price indicative
- RS Stock No.:
- 468-336
- Distrelec Article No.:
- 304-49-829
- Mfr. Part No.:
- 293695-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Mount Type | PCB | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Connector | ||
Mount Type PCB | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Pin Conn Pcb 5p Code A is expertly designed to provide reliable connectivity in various applications, ensuring seamless performance and durability. Crafted for precision, it caters to the needs of modern electronic devices, supporting engineers and designers who demand high-quality components. This connector is compliant with stringent international directives, confirming its suitability for global use. With robust construction, it promises excellent resistance to environmental factors, making it an ideal choice for both commercial and industrial settings. Enhanced functionality and compatibility further elevate its utility, allowing for flexible integration within diverse systems.
Engineered for strong durability and long-lasting performance
Meets EU RoHS and EU ELV compliance for environmentally-friendly operation
Low halogen content ensures reduced environmental impact
Compatible with a range of other components for versatile applications
Documentation available for easy access to compliance information
Solder process capability provides ease of installation
Related links
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 3-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series PCB Pin Male, 6-Way
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
