TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount, 2-Pole, 3A, 2-Way
- RS Stock No.:
- 470-565
- Distrelec Article No.:
- 304-49-694
- Mfr. Part No.:
- 2213188-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€370.01
(exc. VAT)
€455.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €370.01 | €0.925 |
*price indicative
- RS Stock No.:
- 470-565
- Distrelec Article No.:
- 304-49-694
- Mfr. Part No.:
- 2213188-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Number of Ways | 2 | |
| Pitch | 3.3mm | |
| Termination Type | Surface Mount | |
| Sub Type | Card Edge Connector | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 3A | |
| Standards/Approvals | No | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Number of Ways 2 | ||
Pitch 3.3mm | ||
Termination Type Surface Mount | ||
Sub Type Card Edge Connector | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 3A | ||
Standards/Approvals No | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity Inverted thru-board interconnect is an innovative solution designed for efficient and reliable board-to-board connections. This connector boasts a compact form factor, ideal for applications that require precise alignment and a smooth signal pathway. Engineered to operate seamlessly within a 3.3 mm centreline configuration, it ensures compatibility with various printed circuit board layouts. The connector's inverted design promotes easy integration into systems while keeping a low profile, thus conserving space. Additionally, this interconnect excels in high-performance environments, supporting operating voltages of up to 400 VDC. Its robust construction, combined with effective thermal management, makes it suitable for a wide range of applications, from consumer electronics to industrial devices.
Designed for board-to-board connectivity, enhancing signal integrity
Offers resistance to high temperatures, ensuring durability in demanding environments
Facilitates easy surface mounting, streamlining the assembly process
Features a natural colour body that blends with diverse PCB designs
Constructed with low halogen materials, contributing to environmental compliance
Meets UL flammability standards for added safety during operation
Utilises matte plating finishes to minimise reflection and improve aesthetics
Compatible with various applications, particularly in power circuit scenarios
Related links
- TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Board-to-Board Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Female Surface Mount 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
