TE Connectivity LUMAWISE Series Board Board-to-Board Surface Mount, 2-Pole, 3A, 2-Way
- RS Stock No.:
- 467-127
- Distrelec Article No.:
- 304-52-797
- Mfr. Part No.:
- 2213188-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€322.66
(exc. VAT)
€396.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €322.66 | €0.807 |
*price indicative
- RS Stock No.:
- 467-127
- Distrelec Article No.:
- 304-52-797
- Mfr. Part No.:
- 2213188-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | LUMAWISE | |
| Pitch | 3.3mm | |
| Number of Ways | 2 | |
| Termination Type | Surface Mount | |
| Sub Type | Board-to-Board | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 3A | |
| Standards/Approvals | UL E28476, UL 94V-0, CSA, CSA/C22.2 No. 182.3-M1987, IEC 60998, UL, UL 1977 | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series LUMAWISE | ||
Pitch 3.3mm | ||
Number of Ways 2 | ||
Termination Type Surface Mount | ||
Sub Type Board-to-Board | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 3A | ||
Standards/Approvals UL E28476, UL 94V-0, CSA, CSA/C22.2 No. 182.3-M1987, IEC 60998, UL, UL 1977 | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board interconnect solution is designed to deliver reliable electrical performance in demanding applications. Featuring an innovative inverted thru-board configuration, this connector ensures efficient connectivity while saving valuable PCB space. With a centreline of 3.3 mm, it accommodates up to two positions for seamless integration into compact designs. The product excels in various environments, supporting operating temperatures from -40 to 130 °C and an impressive operating voltage of up to 400 VDC. The culmination of meticulous engineering and advanced material selection allows for exceptional durability and longevity, making this interconnect an ideal choice for boards requiring robust interconnections.
Engineered for optimal space utilization on printed circuit boards
Resilient design ensures high-performance connections in diverse conditions
Features a reliable surface mount termination method for efficient assembly
Incorporates low halogen materials for enhanced environmental compliance
Compatible with multiple agency standards, fostering global usability
Sturdy PCB mount retention type enhances connector stability
Provides a sturdy Inline contact layout for secure connections
Designed for efficient heat dissipation and lower operational temperatures
Related links
- TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Female Surface Mount 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
