TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount, 2-Pole, 2A, 2-Way
- RS Stock No.:
- 470-567
- Distrelec Article No.:
- 304-49-696
- Mfr. Part No.:
- 2213189-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€307.10
(exc. VAT)
€377.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €307.10 | €0.877 |
*price indicative
- RS Stock No.:
- 470-567
- Distrelec Article No.:
- 304-49-696
- Mfr. Part No.:
- 2213189-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Number of Ways | 2 | |
| Pitch | 3.3mm | |
| Sub Type | Wire-to-Board | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 2A | |
| Wire Size | 26AWG | |
| Standards/Approvals | IEC 60998 | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Number of Ways 2 | ||
Pitch 3.3mm | ||
Sub Type Wire-to-Board | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 2A | ||
Wire Size 26AWG | ||
Standards/Approvals IEC 60998 | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector system is specifically engineered for efficient interconnections in lighting applications. Designed for a 3.3 mm pitch, this compact solution enables seamless integration into printed circuit boards, providing a reliable and robust connection. Ideal for various power-oriented circuits, it features a unique poke-in connector design that simplifies installation and enhances the overall productivity of electronic assembly. Its inverted thru-board configuration ensures optimal space utilisation and accessibility, making it a favoured choice in high-density applications. With an operating temperature range of -40 to 130 °C and a voltage rating of up to 400 VDC, this connector is engineered to perform in demanding environments and deliver consistent reliability.
Offers an inverted thru-board design for enhanced space efficiency
Supports a wide operating temperature range for versatile applications
Simple installation process through its poke-in connector feature
Designed to accommodate a variety of wire sizes, providing flexibility in use
Complies with multiple industry directives for safety and environmental standards
Facilitates robust connections in power applications, ensuring reliability
Matte tin plating on contacts enhances durability and conductivity
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- TE Connectivity LUMAWISE Series Board Board-to-Board Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
