TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- RS Stock No.:
- 473-113
- Distrelec Article No.:
- 304-49-409
- Mfr. Part No.:
- 1740317-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 35 units)*
€204.07
(exc. VAT)
€251.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €204.07 | €5.831 |
*price indicative
- RS Stock No.:
- 473-113
- Distrelec Article No.:
- 304-49-409
- Mfr. Part No.:
- 1740317-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 7 | |
| Connector Gender | Male | |
| Sub Type | Connector Assembly | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 7 | ||
Connector Gender Male | ||
Sub Type Connector Assembly | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- PL
The TE Connectivity cable-to-cable connector assembly offers exceptional functionality with its seven-position design, specifically crafted for versatile use in wire and cable applications. Engineered to handle operating voltages up to 250 VAC, this plug and socket lighting connector delivers reliable performance in power applications. Ideal for scenarios requiring efficient electrical connections, this component showcases a commitment to durability and efficiency. With a primary product colour of white, it not only fits seamlessly into a variety of installations but also enhances aesthetic coherence when used alongside other components in the NECTOR S series. The assembly boasts a unique keying arrangement that prevents improper connections, making it a dependable choice for both professional and DIY applications. All these attributes make this assembly a must-have for any serious electrical setup.
Designed for seamless cable-to-cable connections
Guarantees a reliable power circuit application
Facilitates easy installation with its cable mount design
Constructed with high-quality materials for enhanced durability
Conforms to rigorous industry standards for compatibility
Packaged neatly in a box for convenient storage
Backed by comprehensive compliance documentation for regulatory assurance
Related links
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Cable Connector 2-Way
- TE Connectivity Nector S Series Cable Connector, 2-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity Nector S Series PCB Connector, 4-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series PCB Connector Female, 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
