TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Female Surface Mount, Wire-to-Board-Pole, 7.5A,
- RS Stock No.:
- 472-769
- Distrelec Article No.:
- 304-48-332
- Mfr. Part No.:
- 1-2106431-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€283.38
(exc. VAT)
€348.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €283.38 | €0.945 |
*price indicative
- RS Stock No.:
- 472-769
- Distrelec Article No.:
- 304-48-332
- Mfr. Part No.:
- 1-2106431-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | Wire-to-Board | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Sub Type | Insulation Displacement Connector | |
| Mount Type | Board | |
| Lighting Connector Current | 7.5A | |
| Contact Gender | Female | |
| Wire Size | 20AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format Wire-to-Board | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Sub Type Insulation Displacement Connector | ||
Mount Type Board | ||
Lighting Connector Current 7.5A | ||
Contact Gender Female | ||
Wire Size 20AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed for high-performance applications, offering reliable connectivity in compact configurations. Utilising insulation displacement technology, this product ensures efficient electrical connections with minimal assembly effort. It supports a variety of wire sizes and is suitable for printed circuit boards, making it an essential component for many modern electrical devices. With a robust construction capable of withstanding rigorous operational demands, this connector is ideal for both commercial and industrial environments. Its low-profile design contributes to space-saving solutions without compromising on performance or reliability.
Poke-in design allows for quick and easy connections
Closed-end construction enhances reliability in discrete applications
Surface mount termination simplifies installation processes
Maintains performance in harsh temperature ranges from -40 to 105 °C
Maximises space efficiency with a compact footprint
Features low halogen content, promoting environmentally-friendly usage
Suitable for wave soldering capabilities, enhancing manufacturing flexibility
Compatible with standard wire sizes, allowing for versatile applications
Related links
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Female IDC 7.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Board-to-Board Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
