TE Connectivity LUMAWISE Series Board Wire-to-Board Female IDC, 1-Pole, 7.5A, 1-Way
- RS Stock No.:
- 475-262
- Distrelec Article No.:
- 304-48-331
- Mfr. Part No.:
- 1-2106003-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€221.21
(exc. VAT)
€272.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.21 | €0.492 |
*price indicative
- RS Stock No.:
- 475-262
- Distrelec Article No.:
- 304-48-331
- Mfr. Part No.:
- 1-2106003-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 1 | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Sub Type | Wire-to-Board | |
| Termination Type | IDC | |
| Mount Type | Board | |
| Lighting Connector Current | 7.5A | |
| Contact Gender | Female | |
| Wire Size | 20AWG | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 1 | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Sub Type Wire-to-Board | ||
Termination Type IDC | ||
Mount Type Board | ||
Lighting Connector Current 7.5A | ||
Contact Gender Female | ||
Wire Size 20AWG | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed to offer a reliable and efficient connection for electronic applications. This intuitive component integrates seamlessly into circuit configurations, ensuring optimal performance in demanding environments. With its compact design and innovative insulation displacement technology, it provides secure fastening with minimal installation time, enabling straightforward integration into various printed circuit board designs. The connector is not only robust but also highly versatile, suitable for a range of operating conditions including extreme temperatures. Enhance your circuitry with a solution that excels in both functionality and ease of use.
Optimised for surface mount PCB installation, streamlining the assembly process
Compact construction allows for space-efficient designs in modern electronics
Engineered for high current applications, ensuring reliable power delivery
Successfully meets industry compliance standards, providing added peace of mind
Designed to withstand a wide operating temperature range, ensuring dependable performance in various conditions
Compatible with multiple wire sizes, enhancing flexibility in applications
Part of a series that guarantees consistent quality and performance across a range of products
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Surface Connector Female Surface Mount 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Female Surface Mount 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
