TE Connectivity LUMAWISE Series Board Connector IDC, 6A, 1-Way
- RS Stock No.:
- 476-372
- Distrelec Article No.:
- 304-52-882
- Mfr. Part No.:
- 3-2106431-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€163.26
(exc. VAT)
€200.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €163.26 | €0.363 |
*price indicative
- RS Stock No.:
- 476-372
- Distrelec Article No.:
- 304-52-882
- Mfr. Part No.:
- 3-2106431-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 1 | |
| Sub Type | Connector | |
| Termination Type | IDC | |
| Mount Type | Board | |
| Lighting Connector Current | 6A | |
| Wire Size | 24AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 1 | ||
Sub Type Connector | ||
Termination Type IDC | ||
Mount Type Board | ||
Lighting Connector Current 6A | ||
Wire Size 24AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed for seamless integration in applications requiring precise and reliable connections. With its compact size and robust construction, this connector accommodates a single position for effective connectivity within electronic circuits. Ideal for board mounting, it provides insulation displacement for efficient wire termination, ensuring superior electrical performance. Rated for power circuit applications, the connector operates effectively across a wide temperature range, making it suitable for various demanding environments. Its thoughtful design incorporates low halogen materials, promoting compliance with environmental standards while maintaining high-performance standards in connectivity solutions. This connector is an excellent choice for those seeking durability and reliability in their electronic assemblies.
Designed to support a variety of electronic applications
Utilises insulation displacement technology for easy assembly
Features surface mount termination for optimal space utilisation
Provides maximum contact current rating for enhanced performance
Accommodates a wide range of wire sizes for versatile applications
Ensures compliance with stringent environmental regulations
Allows for board mounted installation streamlining connectivity setup
Offers low halogen content to adhere to safety standards
Related links
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 1-Way
- TE Connectivity Buchanan WireMate Ballast Connectors Series Board Connector Male IDC 1-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 3-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 4-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Connector Female Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Female Surface Mount 2-Way
