TE Connectivity Nector S Series Cable Power Terminal Male, 2-Pole, 2-Way
- RS Stock No.:
- 472-986
- Distrelec Article No.:
- 304-49-408
- Mfr. Part No.:
- 1740259-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 700 units)*
€193.10
(exc. VAT)
€237.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.10 | €0.276 |
*price indicative
- RS Stock No.:
- 472-986
- Distrelec Article No.:
- 304-49-408
- Mfr. Part No.:
- 1740259-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Power Terminal | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, VDE, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Power Terminal | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Gender Male | ||
Standards/Approvals EU ELV Directive 2000/53/EC, VDE, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector solution is expertly designed for seamless cable-to-cable connections in a variety of applications. Ideal for power circuits, the product features a robust plug housing suitable for free-hanging installations. With a rating of 250 VAC, it ensures reliable performance and efficiency, making it a preferred choice for lighting connections. The NECTOR S series is engineered with precision, offering a secure grip and stable connection to accommodate diverse electrical requirements. Enhanced with a vibrant red colour, the connector not only satisfies functional standards but also provides an intuitive visual identification, ensuring ease of installation and maintenance. Built to withstand environmental challenges, this housing is both durable and effective in delivering dependable connectivity for your electrical needs.
Constructed to facilitate ease of installation in limited spaces
Designed for optimal electrical performance in lighting applications
Crafted for compatibility with industry standards for safety and reliability
Features a keying arrangement to prevent misalignment during connection
Durable materials ensure longevity and resistance to wear and tear
Utilises a cable mount (free-hanging) design for flexible mounting options
Active status indicates ongoing availability for immediate procurement
Related links
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
