TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp, 2-Pole, 2-Way
- RS Stock No.:
- 474-203
- Distrelec Article No.:
- 304-64-636
- Mfr. Part No.:
- 1-2083077-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€182.51
(exc. VAT)
€224.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.51 | €7.30 |
*price indicative
- RS Stock No.:
- 474-203
- Distrelec Article No.:
- 304-64-636
- Mfr. Part No.:
- 1-2083077-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | NECTOR | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Cable Assembly | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 125V | |
| Wire Size | 18AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Cable Length | 610mm | |
| Contact Plating | Pre Tin | |
| Contact Material | Copper Nickel Silicon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series NECTOR | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Cable Assembly | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 125V | ||
Wire Size 18AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Cable Length 610mm | ||
Contact Plating Pre Tin | ||
Contact Material Copper Nickel Silicon | ||
- COO (Country of Origin):
- MX
The TE Connectivity mini HVL pigtail cable assembly is designed for reliable connectivity in demanding applications. With a length of 0.61 m, it features a 2-position mini HVL receptacle, providing versatility and ease of use. Engineered to operate at 125 VAC, this assembly utilizes a robust HV-3 keying arrangement, ensuring secure connections in various environmental conditions. The assembly's white wire and connector colors are suitable for a wide range of installations, facilitating seamless integration into existing systems. Its construction features high-quality CuNiSi contact materials, providing durability and consistent performance. This product is an ideal choice for lighting cable assemblies, delivering both functionality and longevity in a compact design.
Compact design enhances installation flexibility in tight spaces
High-quality materials ensure long-lasting performance in diverse conditions
Secure connections facilitate reliable electrical flow in critical applications
Suitable for various operational environments due to its wide temperature range
Compliance with industry standards guarantees safety and reliability
Packaging method ensures integrity and protection during transit
Related links
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity 1-2058 Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
