TE Connectivity Nector S Series Cable Housing Male, 2-Pole, 2-Way
- RS Stock No.:
- 473-112
- Distrelec Article No.:
- 304-50-325
- Mfr. Part No.:
- 1740262-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€224.65
(exc. VAT)
€276.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €224.65 | €0.562 |
*price indicative
- RS Stock No.:
- 473-112
- Distrelec Article No.:
- 304-50-325
- Mfr. Part No.:
- 1740262-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Housing | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Standards/Approvals | VDE, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Housing | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Gender Male | ||
Standards/Approvals VDE, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable-to-cable connector is engineered for reliability and efficiency, specifically designed to accommodate two positions in a free-hanging configuration. Ideal for power applications, it supports an operating voltage of 250 VAC and ensures secure connections for lighting systems with its robust housing and pin contact type. The connectors sleek white finish and straightforward mounting ensure compatibility with various wire and cable assemblies. Proven to meet rigorous industry standards, this connector combines functionality and innovation in a compact format, making it a trusted solution for demanding electrical environments.
Compact design for easy installation in tight spaces
Durable construction enhances longevity and performance
User-friendly mounting type simplifies connection processes
Meets industry standards for enhanced safety and compliance
Seamless integration with NECTOR S series components
Pin contact type ensures a secure and stable electrical connection
Related links
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
