TE Connectivity Nector S Series Board Connector Male, 2-Way
- RS Stock No.:
- 504-297
- Distrelec Article No.:
- 304-49-791
- Mfr. Part No.:
- 293315-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€171.79
(exc. VAT)
€211.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.79 | €1.718 |
*price indicative
- RS Stock No.:
- 504-297
- Distrelec Article No.:
- 304-49-791
- Mfr. Part No.:
- 293315-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 250V | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- PL
The TE Connectivity cable-to-board connector assembly exemplifies cutting-edge design tailored for seamless integration in printed circuit board applications. Designed to deliver exceptional performance in power distribution, it features a robust two-position configuration, making it ideal for various connector demands in lighting systems. With an operating voltage of 250 VAC, this component not only guarantees reliability but also ensures compliance with stringent industry standards, such as VDE. Its right-angle orientation allows for efficient space management within compact installations.
Robust two-position design optimized for power applications
Right-angle orientation enhances space efficiency
Compatible with industry standards for reliable performance
No sealing feature simplifies assembly procedures
Designed for compact installations in various electronic devices
Related links
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series Cable Connector 2-Way
- TE Connectivity Nector S Series Cable Connector, 2-Way
