TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- RS Stock No.:
- 482-074
- Distrelec Article No.:
- 304-49-811
- Mfr. Part No.:
- 293651-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-074
- Distrelec Article No.:
- 304-49-811
- Mfr. Part No.:
- 293651-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | NECTOR | |
| Number of Ways | 2 | |
| Sub Type | Connector Assembly | |
| Mount Type | Cable | |
| Voltage | 125V ac, 42V ac | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series NECTOR | ||
Number of Ways 2 | ||
Sub Type Connector Assembly | ||
Mount Type Cable | ||
Voltage 125V ac, 42V ac | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PL
The TE Connectivity Cable-to-Cable Connector Assembly is expertly designed to facilitate reliable electrical connectivity in a variety of applications. Engineered for ease of use, this connector stands out with its durable construction and versatile 2-position configuration. Suitable for heavy duty power applications, it offers outstanding performance with an operating voltage of up to 42 VDC and 125 VAC. Whether for lighting or power systems, this connector delivers excellent solutions for a range of wire and cable connections, ensuring dependable operation in both commercial and residential environments.
Designed for seamless cable to cable connections
Ideal for applications requiring high voltage compatibility
Offers a robust and user friendly connector assembly
Non sealable design allows for flexible installation options
Constructed with a white primary product colour for visibility
Features an open design for easy maintenance and access
Compatible with various cables and wire types for added versatility
Incorporates a cable mount for secure placement
Related links
- TE Connectivity Nector S Series Cable Connector, 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity NECTOR Series Cable Bridge Connector Male 6A, 4-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity NECTOR Series Cable Busbar Male 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
