TE Connectivity Nector S Series Cable Connector, 6A, 2-Way
- RS Stock No.:
- 474-787
- Distrelec Article No.:
- 304-49-795
- Mfr. Part No.:
- 293387-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€163.38
(exc. VAT)
€200.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €163.38 | €0.327 |
*price indicative
- RS Stock No.:
- 474-787
- Distrelec Article No.:
- 304-49-795
- Mfr. Part No.:
- 293387-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Pitch | 3.6mm | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 125V | |
| Lighting Connector Current | 6A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Pitch 3.6mm | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 125V | ||
Lighting Connector Current 6A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-wire connector system is expertly designed for seamless communication in a variety of applications. Ideal for lighting installations, this 2-position connector efficiently handles an operating voltage of 125 VAC, ensuring reliability and performance. Its robust construction allows for easy cable mounting in free-hanging setups, presenting a perfect solution for various wire and cable connections. With clear compatibility across the NECTOR S series, this connector guarantees interoperability while simplifying assembly processes. Featuring a secure and user-friendly design, it significantly enhances the operational efficiency of power circuit applications. The product embodies a blend of advanced engineering and exceptional usability, making it a valuable addition to any technical toolkit.
Offers a secure connection for efficient power distribution
Designed for easy integration into lighting systems
Optimised for high performance with minimal voltage drop
Enhances installation flexibility with free hanging cable mounts
Provides excellent compatibility with other NECTOR S series products
Constructed for durability in demanding environments
Simplifies maintenance and upgrades in existing systems
Related links
- TE Connectivity Nector S Series Cable Connector, 2-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Tube, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
