TE Connectivity NECTOR Series Cable Assembly Male, 3-Pole, 5-Way

Subtotal (1 pack of 5 units)*

€222.17

(exc. VAT)

€273.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€222.17€44.434

*price indicative

RS Stock No.:
470-813
Distrelec Article No.:
304-65-109
Mfr. Part No.:
2829461-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Pole Format

3

Series

NECTOR

Number of Ways

5

Connector Gender

Male

Sub Type

Cable Assembly

Voltage

60V

Contact Gender

Male

Cable Length

1.219m

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity Nector Lightning Cable assembly is expertly designed for reliable performance in demanding applications. Engineered to endure harsh environments, this product ensures secure connections with its robust design and high-quality materials. With a thoughtful approach to usability, the nector series facilitates easy handling and installation, making it ideal for both professional and consumer use. This connector not only meets but exceeds standards for safety and reliability, ensuring a dependable power transfer. Its compact structure allows for flexibility in design, making it suitable for various electronic configurations. Whether in lighting setups or other electrical applications, this connector stands out for its durability and performance.

Sealable design enhances waterproofing capabilities

Five positions offer multi functional connectivity

Operating voltage of 600 VAC supports a wide range of applications

Keyed mating alignment simplifies installation

Black colour scheme ensures a professional appearance

Suitable for use in copper cable assemblies enhancing versatility

Related links