TE Connectivity NECTOR Series Cable Busbar Male, 2.5A, 2-Way
- RS Stock No.:
- 482-060
- Distrelec Article No.:
- 304-49-781
- Mfr. Part No.:
- 293270-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 128 units)*
€209.32
(exc. VAT)
€257.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.32 | €1.635 |
*price indicative
- RS Stock No.:
- 482-060
- Distrelec Article No.:
- 304-49-781
- Mfr. Part No.:
- 293270-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | NECTOR | |
| Pitch | 3.6mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Busbar | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 2.5A | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series NECTOR | ||
Pitch 3.6mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Busbar | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 2.5A | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Bus Bar from te connectivity is engineered for seamless wire-to-bus bar connections, making it an ideal solution for both robust and versatile electrical applications. Designed for use in lighting connector systems, this product features a compact, 2-position configuration, providing a reliable and effective connection for efficient power distribution. With a maximum operating voltage of 250 VAC, it ensures safe and effective operation across various circuits. The sealable design enhances durability and safety, allowing for free-hanging cable mounts that are quick to install. Whether you are building new lighting systems or upgrading existing installations, this bus bar ensures a dependable connection with minimal effort and maximum energy efficiency.
Sealable design for enhanced durability and safety
Compact lightweight build facilitates easy installation
2 position configuration optimises space and efficiency
Compatible with wire to bus bar connector systems
Rated for operation up to 250 VAC for versatile applications
Free hanging cable mount adapts to various installation environments
Designed to integrate seamlessly with NECTOR S series components
Related links
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity Nector S Series PCB Connector Female, 2-Way
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
