TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- RS Stock No.:
- 482-091
- Distrelec Article No.:
- 304-65-118
- Mfr. Part No.:
- 2829493-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€182.95
(exc. VAT)
€225.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.95 | €30.492 |
*price indicative
- RS Stock No.:
- 482-091
- Distrelec Article No.:
- 304-65-118
- Mfr. Part No.:
- 2829493-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Nector M Pigtail | |
| Voltage | 60V | |
| Contact Gender | Female | |
| Cable Length | 610mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Nector M Pigtail | ||
Voltage 60V | ||
Contact Gender Female | ||
Cable Length 610mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Assy Nector M, 5P SOK, UL is designed for reliable connectivity in various applications. This assembly expertly combines superior craftsmanship with functional design, ensuring optimal performance in wired connections. With its Nector M pigtail configuration, it supports a substantial operating voltage of 600 VAC, making it a robust choice for demanding environments. The cable assembly's generous length of 0.61 m provides flexibility in installation, while the sleek black finish adds a touch of modern durability. Crafted to meet both electrical and mechanical specifications, this product ensures reliability, safety, and compliance for all your connectivity needs.
Designed for optimal performance in diverse applications
Length of 0.61 m provides installation flexibility
Supports an operating voltage of 600 VAC for robust usage
Nector M socket configuration ensures secure connections
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series Socket Socket Female, 5-Way
