TE Connectivity 1971567-2 Series Surface Mount Board-to-Board Female/Male Surface Mount, 4P-Pole, 4A, 4-Way, IP67
- RS Stock No.:
- 845-591
- Mfr. Part No.:
- 1971567-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
Temporarily out of stock
- Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €9.79 | €0.979 |
| 5 - 9 | €9.01 | €0.901 |
| 10 + | €8.12 | €0.812 |
*price indicative
- RS Stock No.:
- 845-591
- Mfr. Part No.:
- 1971567-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 4P | |
| Series | 1971567-2 | |
| Number of Ways | 4 | |
| Pitch | 3mm | |
| Connector Gender | Female/Male | |
| Colour | Natural | |
| Termination Type | Surface Mount | |
| Sub Type | Board-to-Board | |
| Mount Type | Surface Mount | |
| Voltage | 300V ac | |
| IP Rating | IP67 | |
| Lighting Connector Current | 4A | |
| Contact Gender | Female/Male | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 4P | ||
Series 1971567-2 | ||
Number of Ways 4 | ||
Pitch 3mm | ||
Connector Gender Female/Male | ||
Colour Natural | ||
Termination Type Surface Mount | ||
Sub Type Board-to-Board | ||
Mount Type Surface Mount | ||
Voltage 300V ac | ||
IP Rating IP67 | ||
Lighting Connector Current 4A | ||
Contact Gender Female/Male | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector delivers a horizontal board-to-board solution for power applications. This natural miniature hermaphroditic connector arrives on tape and reel packaging for automated assembly.
Features a 4 position single row configuration
Designed with a 3 mm centreline pitch
Utilises a surface mount design with tin plating
Related links
- TE Connectivity 2363638-1 Series Bulkhead Wire-to-Board Female Crimp 1.5A IP65, IP66
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- TE Connectivity 1954097-1 Series Surface Mount Poke-In Male Solder 4A IP67
- TE Connectivity 2154829-1 Series Surface Mount Wire-to-Board Male Surface Mount 7A, 2-Way
- TE Connectivity Nector S Series Surface Connector Crimp IP67
- TE Connectivity 293415 Series Surface Connector Crimp IP67
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- ABB 4P Pole Screw Mount Switch Disconnector - 1000A Maximum Current IP00
