WAGO 890 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 126-8943
- Distrelec Article No.:
- 300-78-281
- Mfr. Part No.:
- 890-636
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 25 more to save €9.50
View bulk pricing optionsSubtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €7.36 | - |
| 25 - 49 | €6.98 | €9.50 |
| 50 + | €6.64 | €36.00 |
*price indicative
- RS Stock No.:
- 126-8943
- Distrelec Article No.:
- 300-78-281
- Mfr. Part No.:
- 890-636
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 890 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Winsta Mini H Distribution Connector | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 890 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Winsta Mini H Distribution Connector | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
890 Series Distribution Connectors 2 to 3 Pole
The 890 Series WINSTA® MINI distribution connectors are ideal for fast electrical installation where space is restricted and are suitable for LED applications
Features and Benefits
• 1x plug/2x female connector
• Excellent reliability due to mismating and contact protection
• CAGE CLAMP® spring connection for fast and reliable wiring
WINSTA® Mini Range of connectors
Related links
- WAGO 770 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 25A, 3-Way
- WAGO 890 Series Cable Winsta Mini BT Distribution Connector Male/Female Crimp 16A, 3-Way
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
