WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp, 2-Pole, 16A, 2-Way, IP40
- RS Stock No.:
- 126-8938
- Distrelec Article No.:
- 301-22-037
- Mfr. Part No.:
- 890-102
- Manufacturer:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
In Stock
- Plus 387 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €3.42 |
| 25 - 49 | €2.90 |
| 50 + | €2.80 |
*price indicative
- RS Stock No.:
- 126-8938
- Distrelec Article No.:
- 301-22-037
- Mfr. Part No.:
- 890-102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Winsta Mini Socket | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Winsta Mini Socket | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
WAGO Lighting Connector, Copper Alloy Contact Material, Push-In Termination Method - 890 Series - 890-102
When you need to hook up electrical components in a flash, turn to this lighting connector from WAGO. This socket's ultra-compact size of 13.2 (H) x 15.6 (W) x 61.6mm (D) makes it a shoo-in for use in tight spaces. Built-in protection against mismating improves wiring accuracy and minimises the risk of damage. It's a breeze to install this unit, thanks to its plug-and-play design. Simply insert your lighting cable directly into the connector's female socket. A push-in cage clamp spring-pressure mechanism keeps everything dependably in its place, even in the event of heavy vibrations.
Features & Benefits
• Highly conductive copper alloy contacts for a reliable connection
• IP40 rating means it's protected against objects larger than 1mm in size
• Voltage rating of 250V for compatibility with low-power equipment
• Accepts conductor sizes between 0.25 and 1.5mm² for flexibility
Applications
• Commercial lighting systems
• Warehouse manufacturing
• Transportation cables
Does this product's housing have strain relief?
Yes, it does. The strain relief housing protects the wire from damage due to excess bending, giving you long-lasting service.
Related links
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 16A IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
