WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp, 2-Pole, 16A, 2-Way, IP40

Get a bulk buy discount

Add 25 more to save €3.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.15

(exc. VAT)

€18.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.03€15.15-
25 - 45€2.876€14.38€3.85
50 +€2.746€13.73€14.20

*price indicative

RS Stock No.:
126-8940
Distrelec Article No.:
304-30-894
Mfr. Part No.:
890-112
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Number of Ways

2

Connector Gender

Male

Colour

Black

Termination Type

Cage Clamp

Sub Type

Winsta Mini Plug

Mount Type

Cable

Voltage

250V

IP Rating

IP40

Lighting Connector Current

16A

Wire Size

0.25mm², 1.5mm²

Contact Gender

Male

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

WAGO 890 Lighting Connector, Male Plug, 16A Connector, 250V Voltage Rating - 890-112


This WAGO lighting connector is a versatile solution for electrical connections, featuring a male plug design with a 16A current rating and a 250V voltage rating. The compact sise and push-in cage clamp termination method make it easy to install and use in various applications.

Features & Benefits


• Male plug design for easy connection

• 16A current rating for reliable performance

• 250V voltage rating for versatility

• Compact sise for space-saving installation

• Push-in cage clamp termination method for secure connections

Applications


• Ideal for lighting applications in both residential and commercial settings

• Suitable for use in electrical wiring projects requiring a secure male plug connector

Can it be used in outdoor lighting installations?


Yes, this lighting connector is suitable for outdoor applications where a secure male plug connection is required.

Will it work with standard cable sises?


This connector is compatible with standard wire sises, making it versatile for various wiring projects.

Is it easy to install?


Yes, the push-in cage clamp termination method makes installation quick and effortless.

Can it be used in high-voltage applications?


Yes, with a 250V voltage rating, this connector is suitable for high-voltage projects.

Does it come with strain relief features?


Yes, this lighting connector is designed with built-in strain relief for added durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy