Wieland GST18 Series Panel Mount Connector Male Clamp, 3-Pole, 16A, IP40

Subtotal (1 box of 100 units)*

€257.60

(exc. VAT)

€316.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€2.576€257.60

*price indicative

RS Stock No.:
170-7845
Mfr. Part No.:
92.032.7658.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

GST18

Connector Gender

Male

Colour

White

Termination Type

Clamp

Sub Type

Connector

Mount Type

Panel Mount

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP40

Contact Gender

Male

Diameter

10.3mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
DE

Wieland GST Connector


The Wieland GST connector is an ST18 series male, 3-pole, panel mount connector. It has an electric rating of 250V and 16A. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. This is available in white colour. Also available in spring-loaded connection for two ranges of the wire size.

Features and Benefits


• 0.5 to 1.5mm² wire size

• Connection cycles 50 to 100 (at 16A resistive load)

• Contact material is made of brass (tin-plated)

• It is pluggable device connector

• Operating temperature is 100°C

• Panel cut-out 33 x 15.6mm

• Thermoplastic used as insulating material

Applications


• Lighting application

• Construction sites

• Used in data, signal, control and power applications

• Shop displays and exhibition stand wiring

• Factory assembled equipment

Certifications


• DIN

• VDE 0628

• EN

• IEC 61535

• DIN

• VDE 0470

• EN/IEC 61535

• IP40 rated

• IP20 C rated

Panel Mount Plugs and Sockets


Spring loaded connections for two ranges of wire sizes

Panel cut out 33 x 15.6mm

Cable Acceptance 0.5 to 1.5mm2

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy