Wieland GST18 Series Panel Mount Connector Male Clamp, 3-Pole, 16A, IP40
- RS Stock No.:
- 419-4553
- Mfr. Part No.:
- 92.032.7658.0
- Manufacturer:
- Wieland
Subtotal (1 pack of 5 units)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.34 | €2.868 |
*price indicative
- RS Stock No.:
- 419-4553
- Mfr. Part No.:
- 92.032.7658.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | GST18 | |
| Connector Gender | Male | |
| Colour | White | |
| Sub Type | Connector | |
| Termination Type | Clamp | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 10.3mm | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series GST18 | ||
Connector Gender Male | ||
Colour White | ||
Sub Type Connector | ||
Termination Type Clamp | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 10.3mm | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland GST Connector
The Wieland GST connector is an ST18 series male, 3-pole, panel mount connector. It has an electric rating of 250V and 16A. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. This is available in white colour. Also available in spring-loaded connection for two ranges of the wire size.
Features and Benefits
• 0.5 to 1.5mm² wire size
• Connection cycles 50 to 100 (at 16A resistive load)
• Contact material is made of brass (tin-plated)
• It is pluggable device connector
• Operating temperature is 100°C
• Panel cut-out 33 x 15.6mm
• Thermoplastic used as insulating material
Applications
• Lighting application
• Construction sites
• Used in data, signal, control and power applications
• Shop displays and exhibition stand wiring
• Factory assembled equipment
Certifications
• DIN
• VDE 0628
• EN
• IEC 61535
• DIN
• VDE 0470
• EN/IEC 61535
• IP40 rated
• IP20 C rated
Panel Mount Plugs and Sockets
Spring loaded connections for two ranges of wire sizes
Panel cut out 33 x 15.6mm
Cable Acceptance 0.5 to 1.5mm2
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Panel Mount Connector Male Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Female Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18i Series Clamp Spring Clamp Male Clamp 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Male Clamp 16A, IP40
- Wieland GST18 Series Cable Assembly Male 16A, IP40
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
