Wieland GST15i3 Series PCB Distribution Block Female/Male Solder, 3-Pole, 16A, 2-Way, IP40
- RS Stock No.:
- 170-7896
- Mfr. Part No.:
- 91.030.6053.0
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€1,383.40
(exc. VAT)
€1,701.60
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €13.834 | €1,383.40 |
*price indicative
- RS Stock No.:
- 170-7896
- Mfr. Part No.:
- 91.030.6053.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | GST15i3 | |
| Number of Ways | 2 | |
| Connector Gender | Female/Male | |
| Colour | White | |
| Sub Type | Distribution Block | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series GST15i3 | ||
Number of Ways 2 | ||
Connector Gender Female/Male | ||
Colour White | ||
Sub Type Distribution Block | ||
Termination Type Solder | ||
Mount Type PCB | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
GST15i3 Mini Distribution Block
Wieland Gesis Mini GST15i3 distribution blocks are ideal for lighting and other power applications, mechanically coded for ease of assembly and to prevent misconnections. These GST15i3 series are available in a variety of output configurations and are compatible with all of the GST15i3 range of connectors and cable assemblies which gives you the ability to build complex network installations using just four basic components, plug and socket connectors, panel mount connector, distribution block and cable assemblies which are available in many lengths.
Main power supply, 3 pole, white coding
Rated at 250V, 16A
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Related links
- Wieland GST15i3 Series PCB Distribution Block Female/Male Solder 16A IP40
- Wieland GST15i3 Series PCB Distribution Block Female/Male Solder 16A IP40
- Wieland GST15i3 Series Cable Mini Connector Female Screw 16A, IP20
- Wieland GST15i3 Series Cable Mini Connector Male Screw 16A, IP20
- Wieland GST18 Series Plate Distribution Block Female 16A IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
