WAGO 890 Series Snap-in Connector Female Cage Clamp, 2-Pole, 16A, 2-Way, IP40
- RS Stock No.:
- 225-312
- Mfr. Part No.:
- 890-742
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€118.17
(exc. VAT)
€145.35
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €118.17 | €2.363 |
*price indicative
- RS Stock No.:
- 225-312
- Mfr. Part No.:
- 890-742
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 25V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket represents a leap forward in the realm of electrical connectivity. Engineered for applications in control cabinets, on PCBs, and lighting connections, this solution offers a rated current of 16 A, ensuring robust performance in various environments. Stability and safety are paramount, with built in mechanical protection against mismating, raising the bar for pluggable installation connectors. With IP40 protection, users can engage confidently, knowing live elements are securely shielded from unwanted contact.
Designed with B coding for seamless integration into automation processes
Mechanical protection against mismating enhances reliability during installation
Efficient push in termination simplifies conductor connections saving time
Versatile for various applications including control technology and lighting
Suitable for a range of conductor sizes offering flexibility in use
Related links
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Connector Female 16A IP40
