WAGO 890 Series Plug-in Connector Female, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 225-526
- Mfr. Part No.:
- 890-1617
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€108.78
(exc. VAT)
€133.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €108.78 | €4.351 |
*price indicative
- RS Stock No.:
- 225-526
- Mfr. Part No.:
- 890-1617
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector introduces a superior solution for cable connections in challenging environments. Featuring a compact design, this product expertly enables pluggable connections that bypass the complexities of traditional screw connections. The unique I coding ensures seamless integration within building automation systems, specifically enhancing lighting control. With robust mechanical coding and colour coding, it mitigates the risk of mismating, ensuring a hassle free installation.
Extremely compact optimising space in tight environments
Facilitates tool free operation making it user friendly
Features dual locking levers to secure plug in connections
Compliant with RoHS ensuring environmental safety and compliance
Utilises a flame resistant insulation material for added safety
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Connector Female 16A IP40
