WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 5-Pole, 13A, 5-Way, IP40
- RS Stock No.:
- 271-0353
- Mfr. Part No.:
- 890-115
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€286.03
(exc. VAT)
€351.82
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €286.03 | €5.721 |
*price indicative
- RS Stock No.:
- 271-0353
- Mfr. Part No.:
- 890-115
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Flush | |
| Voltage | 400V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 13A | |
| Contact Gender | Male | |
| Wire Size | 16AWG, 22AWG | |
| Standards/Approvals | EN 61535, UL 1977, IEC 61535 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Flush | ||
Voltage 400V | ||
IP Rating IP40 | ||
Lighting Connector Current 13A | ||
Contact Gender Male | ||
Wire Size 16AWG, 22AWG | ||
Standards/Approvals EN 61535, UL 1977, IEC 61535 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Pluggable installation connectors can be used when criteria repeat or are distributed on a defined grid for example for installing grid lighting or flush mount lighting. Pluggable installation connectors provides protection against mismating.
Easy tool free operation
Wide range of coding options
Ready to install and use immediately
Quick replacement of defective units
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Connector Female Cage Clamp 13A IP20
