WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 5-Pole, 13A, 5-Way, IP20, IP40
- RS Stock No.:
- 271-0368
- Distrelec Article No.:
- 304-35-090
- Mfr. Part No.:
- 890-715
- Manufacturer:
- WAGO
Subtotal (1 pack of 2 units)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.13 | €3.065 |
*price indicative
- RS Stock No.:
- 271-0368
- Distrelec Article No.:
- 304-35-090
- Mfr. Part No.:
- 890-715
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flush | |
| Voltage | 400V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 13A | |
| Contact Gender | Male | |
| Wire Size | 16AWG, 22AWG | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1977 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flush | ||
Voltage 400V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 13A | ||
Contact Gender Male | ||
Wire Size 16AWG, 22AWG | ||
Standards/Approvals EN 61535, IEC 61535, UL 1977 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors can be used when criteria repeat or are distributed on a defined grid for example for installing grid lighting or flush mount lighting. Pluggable installation connectors provides protection against mismating.
Easy tool free operation
Wide range of coding options
Exact dimensions
Rapid structured electrical installation
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
