WAGO Distribution Block Male/Female, 2-Pole, 3A, 2-Way
- RS Stock No.:
- 758-1913
- Distrelec Article No.:
- 300-78-295
- Mfr. Part No.:
- 893-1606
- Manufacturer:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.08 |
| 10 - 24 | €8.41 |
| 25 + | €7.90 |
*price indicative
- RS Stock No.:
- 758-1913
- Distrelec Article No.:
- 300-78-295
- Mfr. Part No.:
- 893-1606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Number of Ways | 2 | |
| Connector Gender | Male/Female | |
| Colour | Green | |
| Sub Type | Distribution Block | |
| Voltage | 50V | |
| Lighting Connector Current | 3A | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Number of Ways 2 | ||
Connector Gender Male/Female | ||
Colour Green | ||
Sub Type Distribution Block | ||
Voltage 50V | ||
Lighting Connector Current 3A | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
893 Series Sockets and Plugs
The Winsta system offers a connection solution for virtually every type of building requirement from power supply to bus lines. The 893 series are designed for connection and removal without a load applied. They are not intended for installation in open or easily accessible areas.
Related links
- WAGO WINSTA Series Connector with Strain Relief Housing Male 3A, 2-Way
- WAGO Distribution Block 5V Light Grey
- WAGO 893 Series Snap-in Male Lighting Connector Male Wire 3A IP20
- WAGO 893 Series Snap-in Connector Female Wire 3A IP40
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
- WAGO 2059 Series PCB PCB Terminal Block Female Push-in 3A, 2-Way
- WAGO WINSTA Series Connector with Strain Relief Housing Female 25A, 2-Way
- WAGO Distribution Block 10A, Dark Grey
