WAGO 893 Series Snap-in Connector Female Wire, 2-Pole, 3A, 2-Way, IP40
- RS Stock No.:
- 224-959
- Mfr. Part No.:
- 893-2022
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€348.45
(exc. VAT)
€428.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €348.45 | €6.969 |
*price indicative
- RS Stock No.:
- 224-959
- Mfr. Part No.:
- 893-2022
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 893 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Mount Type | Snap-in | |
| Voltage | 5V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 3A | |
| Wire Size | 800μm | |
| Contact Gender | Female | |
| Diameter | 800μm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 893 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Wire | ||
Mount Type Snap-in | ||
Voltage 5V | ||
IP Rating IP40 | ||
Lighting Connector Current 3A | ||
Wire Size 800μm | ||
Contact Gender Female | ||
Diameter 800μm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Snap-in Socket is expertly designed for seamless integration in control cabinets, lighting connections, and PCBs. Leveraging advanced PUSH WIRE connection technology, this product allows for easy, error free installation without the complexity of traditional screw connections. The robust construction ensures reliable performance in a variety of applications, particularly in the demanding environment of building automation.
Provides protection against contact with live components when properly mated
Compatible with a wide range of components minimising mismating risks
Constructed from durable materials that withstand varying environmental conditions
Configured for easy push in connections reducing installation time
Backed by a reputation for quality and compliance in electrical standards
Custom engineered solutions tailored to meet specific project requirements
Related links
- WAGO 893 Series Snap-in Connector Female Wire 3A IP40
- WAGO 893 Series Snap-in Male Lighting Connector Male Wire 3A IP20
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
- WAGO Distribution Block Male/Female 3A, 2-Way
- WAGO WINSTA Series Connector with Strain Relief Housing Male 3A, 2-Way
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
