Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 298-980
- Mfr. Part No.:
- 14015
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.90
(exc. VAT)
€63.84
(inc. VAT)
- RS Stock No.:
- 298-980
- Mfr. Part No.:
- 14015
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Lighting Base | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Fixing Centres | 50 mm | |
| Compatible Lamp Shape | Tube | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Lighting Base | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Fixing Centres 50 mm | ||
Compatible Lamp Shape Tube | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Accessories, desktop base
Desktop base ø200mm octagonal. Fits all Sunnex models.
Applications
Related links
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter

