Schneider Electric Lighting Mounting Bracket
- RS Stock No.:
- 354-292
- Mfr. Part No.:
- ISM20820
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.40
(exc. VAT)
€64.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.40 |
*price indicative
- RS Stock No.:
- 354-292
- Mfr. Part No.:
- ISM20820
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Mounting Bracket | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | CHINA RoHS, NF C 68-102, EN 50085-1:2005, EU RoHS, REACH | |
| Series | OptiLine 45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Mounting Bracket | ||
Number of Fixing Holes 4 | ||
Standards/Approvals CHINA RoHS, NF C 68-102, EN 50085-1:2005, EU RoHS, REACH | ||
Series OptiLine 45 | ||
- COO (Country of Origin):
- SE
The Schneider Electric OptiLine 45 Floor Fixing in Grey ensures secure installation and durability. It meets EN 50085-1:2005 and NF C 68-102 standards for reliable performance. Designed for operation in temperatures from -25 to 60°C, it provides IP30 protection.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- Schneider Electric Rectangular Lighting Mounting Bracket
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
