Schneider Electric Cable Exit Cover Type Cable Outlet

Subtotal (1 unit)*

€4.44

(exc. VAT)

€5.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.44

*price indicative

RS Stock No.:
865-232
Mfr. Part No.:
S320662W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Outlet

Sub Type

Cable Exit Cover

Number of Fixing Holes

2

Fixing Centres

60 mm

Product Condition

Repacked

Series

Ovalis

Standards/Approvals

EN 60669-1

COO (Country of Origin):
ES
The Schneider Electric Cable outlet is designed primarily for the exit wire used in electrical heating applications, featuring a sleek white finish.

Reconditioned design for optimal sustainability

Rated for 16A with a cable diameter accommodating 6 to 12mm

Constructed from UV-resistant plastic for enhanced durability

Features a flush-mounting installation with easy screw or claw fixation

1

22


33

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy