PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- RS Stock No.:
- 870-909
- Mfr. Part No.:
- BPOC-6060-SMK
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€24.80
(exc. VAT)
€30.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.80 |
*price indicative
- RS Stock No.:
- 870-909
- Mfr. Part No.:
- BPOC-6060-SMK
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Sub Type | Surface Mounting Frame | |
| Product Type | Mounting Kit | |
| Compatible Lamp Type | LED | |
| Compatible Lamp Shape | Rectangular | |
| Series | BPOC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Sub Type Surface Mounting Frame | ||
Product Type Mounting Kit | ||
Compatible Lamp Type LED | ||
Compatible Lamp Shape Rectangular | ||
Series BPOC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The PowerLED Surface Mounting Kit provides a seamless installation solution for 6060 LED panels on solid ceilings. This professional frame allows you to mount light panels directly onto flat surfaces without the need for a recessed grid system.
Durable white RAL 9003 powder coating
Compatible with BPOC-6060 LED panels
Simplifies ceiling mounting for NEUTRAL white panels
Robust metal construction for secure attachment
Related links
- PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- PowerLED 30 W Rectangular Panel Light 4000K, L 600 mm W 600mm
- PowerLED 30 W Square Panel Light 4000K, L 595 mm W 595mm
- ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 295mm
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- SHOT Surface Mounting Frame
- Legrand Surface Mounting Frame
