LED2WORK Table Clamp
- RS Stock No.:
- 268-0701
- Mfr. Part No.:
- 220500-02
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€28.38
(exc. VAT)
€34.91
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.38 |
*price indicative
- RS Stock No.:
- 268-0701
- Mfr. Part No.:
- 220500-02
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Table Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Table Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK table clamp for screw base, a flexible arm, articulated arm or articulated head can be attached to table tops with a thickness of 15 mm to 60 mm. The screw base of the LED light can be screwed directly onto the mounting plate of the table clamp.
258
Dimensions 60 mm x 65 mm x 120 mm
Metal (magnetically adhesive), plastic
Hole pattern dimensions 45 mm x 45 mm (mounting plate)
Weight 450g
Gross weight 500g
